Multicomp L34R5005K2P2.

Dual Color LED, Orange/yellow, Diffused White, T-1 3/4, 5mm
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for L34R5005K2P2.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp L34R5005K2P2..

Farnell

Datasheet3 pages18 years ago
Datasheet3 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Multicomp L34R5005K2P2. provided by its distributors.

Dual Color LED, Orange/yellow, Diffused White, T-1 3/4, 5mm
LED, 5MM, HE-RED/YEL; LED / Lamp Size:5mm / T-1 3/4; LED Colour:HE Red - Yellow; Viewing Angle:90°; Forward Current:25mA; Operating Temperature Range:-25°C to +85°C; Case Style:Radial; Current, If Luminous Intensity:20mA; External ;RoHS Compliant: Yes
LED, 5MM, HE-RED/YEL; Bulb Size:T-1 3/4 (5mm); LED Colour:Orange / Yellow; Luminous Intensity / Colour:O 13mcd / Y 13mcd; Viewing Angle:90°; Forward Voltage / Colour:O 2.1V / Y 2.1V; Forward Current / Colour:O 30mA / Y 30mA; LED Mounting:Through Hole; Lens Shape:Round; Wavelength / Colour:O 642nm / Y 585nm; Current If Luminous Intensity:20mA; Dominant Wavelength:585nm; External Diameter:5.08mm; External Length / Height:8.9mm; Forward Voltage VF Max:2.7V; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:22mm; No. of Pins:2; Operating Temperature Range:-25°C to +85°C; Opto Case Style:Radial Leaded; Package / Case:Radial; Pitch Spacing:2.54mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • L34R5005K2P2