Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp JR-101-1F

Conn Power Entry IEC Inlet PL 3 POS 250VAC 6.3A ST Single Port
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp JR-101-1F.

Farnell

Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet1 page14 years ago

element14 APAC

element14

Inventory History

3 month trend:
-23.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-02-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Multicomp JR-101-1F provided by its distributors.

Conn Power Entry IEC Inlet PL 3 POS 250VAC 6.3A ST Single Port
Avnet Japan
Conn Power PL 3 POS 7mm Solder ST Thru-Hole 3 Terminal 1 Port
Un-Filtered Iec Mod W/ Fuse, C14, 6.3A; |Multicomp Pro JR-101-1F
UN-FILTERED IEC MOD W/ FUSE, C14, 6.3A; Product Range: -; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 6.3A; Connector Mounting: Panel Mount; Contact Termination Type: Solder; SVHC: No SVHC (15-Jan-2018); Contact Termi

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]