Multicomp JR-101-1-FRSG-03

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp JR-101-1-FRSG-03.

IHS

Datasheet2 pages14 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp JR-101-1-FRSG-03 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
CONN, IEC C14 INLET, 10A/250VAC, SNAP-IN; Product Range:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (15-Jan-2018); Contact RoHS Compliant: Yes
Original Standard

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]