Multicomp HT-225D

Ratchet Crimp Tool for 18AWG to 22AWG/24AWG to 30AWG D-Sub Contacts
$ 42.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HT-225D.

Farnell

Datasheet1 page11 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-8.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Multicomp HT-225D provided by its distributors.

Ratchet Crimp Tool for 18AWG to 22AWG/24AWG to 30AWG D-Sub Contacts
Avnet Japan
CRIMP TOOL, RATCHET, 30-18AWG; Crimp Tool Type: Ratchet; For Use With: 30-18AWG D-Sub Contacts; Product Range: -; Length: 210mm; Length, Imperial: 8.25"; Wire Size AWG Max: 18AWG; Wire Size AWG Min: 30AWG
Tool And Machinery
Ratchet Crimping Tool, D Sub Contacts 18-22 & 24-30 Awg; Herramienta De Crimpado, Tipo:Trinquete; Para Usar Con:30-18Awg D-Sub Contacts; Aplicación De Crimpado:D Sub; Color:Blue; Longitud:210Mm |Multicomp Pro HT-225D

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT225D