Multicomp HMFB-6-500A

SPACER/STANDOFF, HEX BRASS 6.35MMX12.7MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial:...
$ 60.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HMFB-6-500A.

element14

Datasheet1 page20 years ago

element14 APAC

Inventory History

3 month trend:
-38.10%

Supply Chain

Introduction Date2006-03-23

Descriptions

Descriptions of Multicomp HMFB-6-500A provided by its distributors.

SPACER/STANDOFF, HEX BRASS 6.35MMX12.7MM; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Male-Female; Body Length:12.7mm; Overall Length:19.05mm; Exter 93N2195
Standoff; Body Plating:Nickel; Overall Length:0.5"; Thread Size:6-32; Thread Length:0.25"; Spacer Material:Brass; External Width:0.25"; Body Length:0.5"; Hex Body Size:0.25"; Spacer Plating:Zinc; Spacing Height:0.5" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMFB-6-500-A