Multicomp HMFB-6-375A

Standoff Hex M/F 6-32-THD Brass Nickel
$ 12.841
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HMFB-6-375A.

element14

Datasheet1 page20 years ago

element14 APAC

Inventory History

3 month trend:
-11.76%

Supply Chain

Introduction Date2006-03-23

Descriptions

Descriptions of Multicomp HMFB-6-375A provided by its distributors.

Standoff Hex M/F 6-32-THD Brass Nickel
Standoff; Body Plating:Nickel; Overall Length:0.375"; Thread Size:6-32; Thread Length:0.25"; Spacer Material:Brass; External Width:0.25"; Body Length:0.375"; Hex Body Size:0.25"; Spacer Plating:Zinc; Spacing Height:0.375" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMFB-6-375-A