Multicomp HMFB-6-1000A

Standoff Hex M/F 6-32-THD Brass Nickel
$ 23.972
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HMFB-6-1000A.

element14

Datasheet1 page20 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2006-03-23

Descriptions

Descriptions of Multicomp HMFB-6-1000A provided by its distributors.

Standoff Hex M/F 6-32-THD Brass Nickel
SPACER/STANDOFF, BRASS, 6.35MM X 25.4MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Male-Female; Body Length: 25.4mm; Overall Length: 31.75mm; Extern 93N2197

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMFB-6-1000-A