Multicomp HLMPK155

LED Lamp; Bulb Size: T-1; Luminous Intensity: 50µcd; Viewing Angle: 45°; Forward Current: 20mA; Forward Voltage:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USAHLMPK1552,438
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HLMPK155.

element14

Datasheet2 pages19 years ago

Newark

Descriptions

Descriptions of Multicomp HLMPK155 provided by its distributors.

LED Lamp; Bulb Size:T-1; Luminous Intensity:50µcd; Viewing Angle:45°; Forward Current:20mA; Forward Voltage:1.9V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:Round ;RoHS Compliant: Yes
LED, T-1, RED, 50MCD, 645NM; Bulb Size:T-1 (3mm); LED Color:Red; Luminous Intensity:50mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:645nm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]