Descriptions of Multicomp HLMP3300. provided by its distributors.
LED, 5MM, RED; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Red; Typ Luminous Intensity:20mcd; Viewing Angle:60°; Forward Current:20mA; Voltage, Vf Max:2V; Operating Temperature Range:-25°C to +80°C; Case Style:Radial