LED, 3MM, RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:55mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; Dominant Wavelength:635nm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Luminous Intensity Typ:55mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Max:80°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +80°C; Opto Case Style:Radial Leaded; Package / Case:Radial