Multicomp HCZ-D5-A

HUMIDITY SENSOR, 0-60 DEG C, W/ HOUSING; Sensor Output: -; Supply Voltage Min: -; Supply Voltage Max: -; Sensor...
$ 1.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HCZ-D5-A.

Upverter

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-0.15%

CAD Models

Download Multicomp HCZ-D5-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Multicomp HCZ-D5-A provided by its distributors.

HUMIDITY SENSOR, 0-60 DEG C, W/ HOUSING; Sensor Output:-; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Terminals:Through Hole; Sensitivity:± 2%; Response Time:-; Operating Temperature Min:0°C; Operating Temperature

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]