Multicomp HC49SM-8-30-50-60-16-ATF

RoHS Compliant 2008 quartz crystal 16pF 60C 0.003% 8MHz
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HC49SM-8-30-50-60-16-ATF.

Farnell

Datasheet8 pages6 years ago

Newark

Inventory History

3 month trend:
-2.87%

CAD Models

Download Multicomp HC49SM-8-30-50-60-16-ATF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal, Hc49/u Smd, 8.000Mhz, 18Pf, 30Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 2-Pin Thru-Hole Bulk
CTS ComponentsATS08ASM-1E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS080BSM-1E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS080BSM-1
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-80-18-5PX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of Multicomp HC49SM-8-30-50-60-16-ATF provided by its distributors.

RoHS Compliant 2008 quartz crystal 16pF 60C 0.003% 8MHz
CRYSTAL, 8MHZ, 16PF, SMD, 11.4MM X 4.7MM; Frequency Nom: 8MHz; Crystal Case: SMD, 11.4mm x 4.65mm; Frequency Stability + / -: 50ppm; Load Capacitance: 16pF; Frequency Tolerance + / -: 30ppm; Product Range: HC49SM Series; Opera
Crystal, 8Mhz, 16Pf, Hc-49Sm; Rango De Producto:Serie Hc49Sm; Frecuencia Nom.:8Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:16Pf |Multicomp Pro HC49SM-8-30-50-60-16-ATF

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]