Multicomp HC49SM-6-30-50-60-30-ATF

Parallel - Fundamental Quartz Crystal, 6MHz Nom
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HC49SM-6-30-50-60-30-ATF.

IHS

Datasheet8 pages14 years ago

Newark

Inventory History

3 month trend:
-8.55%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-61-32-5PX-TR
Crystal 6.144MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 70Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-80-32-5PX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-120-32-5PX-TR
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS080CSM-1
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS120CSM-1E
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS060CSM-1
Parallel - Fundamental Quartz Crystal, 6MHz Nom

Descriptions

Descriptions of Multicomp HC49SM-6-30-50-60-30-ATF provided by its distributors.

Parallel - Fundamental Quartz Crystal, 6MHz Nom
CRYSTAL, HC-49/4HSMX, 6.0MHZ; Frequency Nom: 6MHz; Crystal Case: SMD, 11.4mm x 4.65mm; Frequency Stability + / -: 50ppm; Load Capacitance: 30pF; Frequency Tolerance + / -: 30ppm; Product Range: HC49SM Series; Operating Tempera
RoHS Compliant PARALLEL - FUNDAMENTAL AT-CUT; TR L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) quartz crystal 100μW 80Ohm 16pF 60C
Crystal, 6Mhz, 30Pf, Hc-49Sm; Rango De Producto:Serie Hc49Sm; Frecuencia Nom.:6Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:30Pf |Multicomp Pro HC49SM-6-30-50-60-30-ATF

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]