Multicomp GSX-S22-1100-NAT

SLEEVING, INSULATING BRAIDED, 0.686MM, TAN, 100FT; Sleeving / Tubing Type: Insulating; Sleeving Material: Fibreglass;...
$ 6.313
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp GSX-S22-1100-NAT.

Newark

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-3.13%

Descriptions

Descriptions of Multicomp GSX-S22-1100-NAT provided by its distributors.

SLEEVING, INSULATING BRAIDED, 0.686MM, TAN, 100FT; Sleeving / Tubing Type: Insulating; Sleeving Material: Fibreglass; Sleeving Colour: Tan; Internal Diameter: 0.686mm; Length - Metric: 30.5m; Length - Impe 04F4471
Sleeving, Insulating Braided, 0.686Mm, Tan, 100Ft; Tipo De Camisa/Tubería:Insulating; Longitud:30.5M; Material Del Manguito:Fibreglass; Diámetro Interno:0.686Mm; Manguito, Color:Tan; Color:Natural Tan; Diámetro Interno:0.027" |Multicomp Pro GSX-S22-1100-NAT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]