Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G304

Enclosure Multipurpose Enclosure ABS Gray IP65 4
$ 6.24
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G304.

element14 APAC

Datasheet1 page9 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2020-06-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

HammondRH3115
ABS handheld enclosure, (L x W x H) 100 x 60 x 25 mm, light gray (RAL 7035), IP65, RH3115
Bud IndustriesPN-1330-DG
Enclosure 2.05 in. H x 1.97 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1321-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 2.56 X 1.57IN, PN SERIES
Hammond1551KGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KGY
Hammond1551GGY
ABS miniature enclosure, (L x W x H) 50 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551GGY
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series

Descriptions

Descriptions of Multicomp G304 provided by its distributors.

Enclosure Multipurpose Enclosure ABS Gray IP65 4
Avnet Japan
BOX, ABS, IP65, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 115mm; External Depth - Metric: 65mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: NEMA 4;
Box, Abs, Ip65, Grey; |Multicomp Pro G304

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]