Multicomp G202013B

Enclosure Potting Box ABS Black
$ 0.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G202013B.

Farnell

Datasheet1 page10 years ago
Datasheet2 pages17 years ago
Datasheet1 page22 years ago

Newark

Inventory History

3 month trend:
+152%

Descriptions

Descriptions of Multicomp G202013B provided by its distributors.

Enclosure Potting Box ABS Black
Avnet Japan
Potting Box 20x20x13 mm
Enclosure, 0.79" X 0.79" X 0.51"; Enclosure Type:Potting Box; Enclosure Material:Abs; External Height - Metric:13Mm; External Width - Metric:20Mm; External Depth - Metric:20Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Multicomp Pro G202013B

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]