Multicomp FLDNY1-250A

Quick Disconnect Terminal 22AWG to 18AWG 5.16mm² 15.2mm 6.6mm Tin
$ 2.419
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp FLDNY1-250A.

element14 APAC

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
+27.17%

Descriptions

Descriptions of Multicomp FLDNY1-250A provided by its distributors.

Quick Disconnect Terminal 22AWG to 18AWG 5.16mm² 15.2mm 6.6mm Tin
Avnet Japan
Crimp Terminal 22-18AWG Brass Red F Tin
CRIMP TERMINAL, FEMALE, RED, PK 100
Female Disconnect, 0.25", 22-18Awg; Product Range:Fldny1; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Multicomp Pro FLDNY1-250A

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]