Multicomp FDFNYD2-187(5)

Quick Disconnect Terminal 16AWG to 14AWG 2.38mm² 20.2mm 5mm
$ 11.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp FDFNYD2-187(5).

Newark

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-0.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-06-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp FDFNYD2-187(5) provided by its distributors.

Quick Disconnect Terminal 16AWG to 14AWG 2.38mm² 20.2mm 5mm
Avnet Japan
Crimp Terminal 14-16AWG Brass Blue F 20.2mm
Quick Disconnect Terminal, Female Quick Disconnect, Fdfnyd2 Series, 0.187" X 0.02", 4.75Mm X 0.51Mm Rohs Compliant: Yes |Multicomp Pro FDFNYD2-187(5)
CRIMP TERMINAL, FEMALE, BLUE, PK100; Product Range: FDFNYD2 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 16AWG; Wire Size AWG Max:

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]