Multicomp F4T5/D

LAMP, FLUORESCENT, G5, 4W; Lamp Base Type: G5; Power Rating: 4W; Luminous Flux: 115lm; Length: 152mm; Bulb Diameter:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for F4T5/D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp F4T5/D.

element14

Datasheet1 page24 years ago

element14 APAC

Supply Chain

Introduction Date2012-07-04

Descriptions

Descriptions of Multicomp F4T5/D provided by its distributors.

LAMP, FLUORESCENT, G5, 4W; Lamp Base Type:G5; Power Rating:4W; Luminous Flux:115lm; Length:152mm; Bulb Diameter:16mm; Color Temperature Typ:6250K; Average Bulb Life:6000h

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • F4T5D