| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ES3BB-13-F | 16,815 | 1429 | |||||||||
| Newark | ES3BB-13-F | 16,815 | 1 | Cut Tape | ||||||||
| Farnell | ES3BB-13-F | 16,820 | 3K | Cut Tape | 1d | |||||||
| element14 APAC | ES3BB-13-F | 16,820 | 1 | Cut Tape | 14h | |||||||
| UnikeyIC | ES3BB-13-F | 16,147 | 92 | 7h |
Download Multicomp ES3BB-13-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Multicomp ES3BB-13-F provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names: