Multicomp ENH

Lamps, Incandescent; Supply Voltage: 120VAC; Base Type: GY5.3; Power Rating: 250W; Length: 44.5mm; Average Bulb Life:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USAENH527
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ENH.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of Multicomp ENH provided by its distributors.

Lamps, Incandescent; Supply Voltage:120VAC; Base Type:GY5.3; Power Rating:250W; Length:44.5mm; Average Bulb Life:175h ;RoHS Compliant: Yes
LAMP, INCAND, GY5.3, 120V, 250W; Supply Voltage:120V; Base Type:GY5.3; Power Rating:250W; Average Bulb Life:175h; Lens Style:MR-16, 50.8mm; Lead Style:GY5.3; Length:44.5mm; Voltage Rating:120V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENH.