Multicomp EBK-16-B

Conn Terminal Block F 16 POS 7mm Screw RA Cable Mount 15A/Contact
$ 1.428
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp EBK-16-B.

element14 APAC

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Multicomp EBK-16-B provided by its distributors.

Conn Terminal Block F 16 POS 7mm Screw RA Cable Mount 15A/Contact
TERMINAL BLOCK, PLUGGABLE, 16POS, 12AWG; Pitch Spacing: 3.81mm; No. of Positions: 16Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 250V; Product R
Terminal Block, Eurostyle 16 Position 24-12Awg; Núm. De Posiciones:16; Tensión Nominal:250V; Corriente Nominal:15A; Espaciado, Paso:3.81Mm; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:- |Multicomp EBK-16-B

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • EBK-16-B.
  • EBK16B
  • EBK16B.