Multicomp EBK-11-B

TERMINAL BLOCK, EUROSTYLE 11POS 24-12AWG; Connector Type: Eurostyle Terminal Block; Connector Mounting: Cable; Pitch...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp EBK-11-B.

Newark

Datasheet2 pages11 years ago

element14

Descriptions

Descriptions of Multicomp EBK-11-B provided by its distributors.

TERMINAL BLOCK, EUROSTYLE 11POS 24-12AWG; Connector Type:Eurostyle Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:11; Wire Size (AWG):24-12; Contact Plating:Tin; Contact Material:Brass; Color:Green
Terminal Block, Eurostyle 11 Position 24-12Awg; Pitch Spacing:3.81Mm; No. Of Positions:11Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:-; Wire Connection Method:screw; Rated Current:15A; Colour:greenrohs Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • EBK11B