Multicomp EBK-02-B

Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp EBK-02-B.

IHS

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
-0.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-07-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp EBK-02-B provided by its distributors.

Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, EUROSTYLE, 2 POSITION 24-12AWG; Pitch Spacing:3.81mm; No. of Positions:2Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:15A;
Terminal Block, Eurostyle, 2 Position 24-12Awg; Núm. De Posiciones:2; Tensión Nominal:250V; Corriente Nominal:15A; Espaciado, Paso:3.81Mm; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:- |Multicomp EBK-02-B

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • EBK02B