Multicomp EB44-04-G

Barrier Strip Terminal Block, 32A, 8.37mm2, 1 Row(s), 1 Deck(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp EB44-04-G.

element14 APAC

Datasheet1 page11 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp EB44-04-G provided by its distributors.

Barrier Strip Terminal Block, 32A, 8.37mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, EUROSTYLE, 4POS, 24-8AWG
TERMINAL BLOCK, EUROSTYLE, 4POS, 24-8AWG; Connector Type:Eurostyle Terminal Block; Series:EB44; Connector Mounting:Cable; Pitch Spacing:7.62mm; No. of Contacts:4; Wire Size AWG Min:24AWG; Wire Size AWG Max:8AWG; Contact Plating:Tin
Terminal Block, Eurostyle, 4 Position, 24-8Awg; Núm. De Posiciones:4; Tensión Nominal:300V; Corriente Nominal:32A; Espaciado, Paso:7.62Mm; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:- |Multicomp EB44-04-G

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]