Multicomp EB3-15-B-180

Terminal Block, Eurostyle, 15POS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp EB3-15-B-180.

Newark

Datasheet2 pages11 years ago

element14

Descriptions

Descriptions of Multicomp EB3-15-B-180 provided by its distributors.

TERMINAL BLOCK, EUROSTYLE, 15POS
Terminal Block, Eurostyle, 15 Position; Gender:socket; Pitch Spacing:3.81Mm; No. Of Positions:15Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:through Hole Vertical; Product Range:3.81Mm Eb3 Series; Colour:green Rohs Compliant: Yes
TERMINAL BLOCK, EUROSTYLE, 15POS; Connec; TERMINAL BLOCK, EUROSTYLE, 15POS; Connector Type:Eurostyle Terminal Block; Series:EB3; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:15; Contact Plating:Tin; Contact Material:Copper; Color:Green

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]