Multicomp EB3-13-B-180

Conn Wire to Board HDR 13 POS 3.81mm Solder ST Top Entry Thru-Hole
$ 0.128
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp EB3-13-B-180.

element14 APAC

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Phoenix Contact1792944
Phoenix Contact 1792944 10-Way PCB Terminal Block 5mm Pitch 12A Green
Phoenix Contact1792960
PTS1,5/12-5,0-H,PCB,Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 16A
Phoenix Contact1934955
PCB,PT1,5/11-PVH-5,0,Conn Terminal Block 11 POS 5mm Solder Straight/Right Angle Thru-Hole 12A
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Multicomp EB3-13-B-180 provided by its distributors.

Conn Wire to Board HDR 13 POS 3.81mm Solder ST Top Entry Thru-Hole
TERMINAL BLOCK, EUROSTYLE, 13POS; Connector Type:Eurostyle Terminal Block; Series:EB3; Connector Mounting:PCB; Pitch Spacing:3.81mm; Approvals / Standards:(Not Available); No. of Contacts:13; Contact Pl
Terminal Block, Eurostyle, 13 Position; Gender:Socket; Pitch Spacing:3.81Mm; No. Of Positions:13Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:3.81Mm Eb3 Series; Colour:Green Rohs Compliant: Yes |Multicomp EB3-13-B-180

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]