Multicomp EB2-04-M-C-CSD

Terminal Block, Eurostyle, 4 Position 28-20AWG
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp EB2-04-M-C-CSD.

Newark

Datasheet1 page11 years ago

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Multicomp EB2-04-M-C-CSD provided by its distributors.

TERMINAL BLOCK, EUROSTYLE, 4 POSITION 28-20AWG
Barrier Strip Terminal Block
TERMINAL BLOCK, EUROSTYLE, 4POS 28-20AWG; Connector Type:Eurostyle Terminal Block; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:4; Wire Size (AWG):28-20; Contact Plating:Tin; Contact Material:Bronze; Color:Green

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]