Multicomp E4018-ORANGE

Ferrule Terminal Single Wire 12AWG 18mm Tin Orange
$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp E4018-ORANGE.

Newark

Datasheet1 page13 years ago
Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
-2.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Multicomp E4018-ORANGE provided by its distributors.

Ferrule Terminal Single Wire 12AWG 18mm Tin Orange
Avnet Japan
FERRULE TERMINAL
Ferrule, 12Awg, 26Mm, Nylon, Orange; Wire Ferrule Type:Single Wire; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm2; Pin Length:18Mm; Insulator Colour:Orange; Product Range:E Series; Overall Length:26Mm; Insulator Material:Nylon Rohs Compliant: Yes |Multicomp Pro E4018-ORANGE

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • E4018ORANGE