Multicomp DDL

LAMP; Supply Voltage: 20V; Lamp Fitting Type: GX5.3; Power Rating: 150W; External Length / Height: 44.5mm; Operating...
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for DDL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp DDL.

element14

Datasheet1 page24 years ago

Newark

Farnell

Supply Chain

Introduction Date2012-06-06
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Multicomp DDL provided by its distributors.

LAMP; Supply Voltage:20V; Lamp Fitting Type:GX5.3; Power Rating:150W; External Length / Height:44.5mm; Operating Lifetime:500h

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]