Multicomp D00345

Tweezer, Type AA SA, Straight, 130 mm, Stainless Steel Body, Stainless Steel Tip
$ 6.308
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp D00345.

Farnell

Datasheet3 pages14 years ago

Inventory History

3 month trend:
-16.32%

Descriptions

Descriptions of Multicomp D00345 provided by its distributors.

Tweezer, Type AA SA, Straight, 130 mm, Stainless Steel Body, Stainless Steel Tip
Avnet Japan
TWEEZER, TYPE AA SA, 130MM; Tweezer Type: General Purpose; Tweezer Tip Type / Style: Straight, Pointed; Overall Length: 130mm; Tweezer Body Material: Stainless Steel; Tweezer Tip Material: Stainless Steel; Product Range: Durat
Precision Tweezer, 130Mm; Tipo De Pinza:Straight; Longitud Total:130Mm; Pinza, Material:Stainless Steel; Pinza, Material Punta:Stainless Steel; Aplicaciones:Industrial; Longitud:5"; Material Del Cuerpo:Stainless Steel |Multicomp Pro D00345

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]