Multicomp CV05E3001

Variable Capacitor, Ceramic, 200V, 5pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for CV05E3001. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CV05E3001.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp CV05E3001 provided by its distributors.

Variable Capacitor, Ceramic, 200V, 5pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount
CAPACITOR, VARIABLE, 5 TO 30PF; Capacitance Range:5pF to 30pF; Capacitance Tolerance:(Not Available); Adjustment Type:Top; Voltage Rating:200V; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating ;RoHS Compliant: Yes
CAPACITOR, VARIABLE, 5 TO 30PF; Adjustment Type:Top; Voltage Rating:200V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-20°C to +80°C; Body Diameter:5mm; Capacitance:30pF; Capacitance Max:30pF; Capacitance Min:5pF; Colour:Yellow; External Length / Height:6mm; External Width:5.8mm; Insulation Resistance:10Mohm; No. of Pins:2; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Package / Case:Radial; Q @ Vr F:300; Q Test Frequency:1MHz; Temperature Coeff. +:300ppm/°C; Temperature Coefficient:+300ppm/°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Voltage Rating VDC:200V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV05 E3001