Multicomp CV05 E5001

Variable Capacitor, Ceramic, 200V, 5.5pF Min, 50pF Max, Vertical Adjuster, Through Hole Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
AztechCV05E5001691
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CV05 E5001.

IHS

Datasheet1 page14 years ago

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp CV05 E5001 provided by its distributors.

Variable Capacitor, Ceramic, 200V, 5.5pF Min, 50pF Max, Vertical Adjuster, Through Hole Mount
Trimmer/Variable Capacitor; Capacitance Range:5.5pF to 50 pF; Voltage Rating:200VDC; Capacitor Dielectric Type:Monolithic Ceramic; Lead Spacing:5mm; Termination Type:Solder; Dielectric Characteristic:N1500; Operating Temp. Max:80°C ;RoHS Compliant: Yes
CAPACITOR, VARIABLE, 5.5 TO 50.0PF; Adjustment Type:Top; Voltage Rating:200V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-20°C to +80°C; Body Diameter:5mm; Capacitance:0µF; Capacitance Max:50pF; Capacitance Min:5.5pF; Colour:Green; External Length / Height:6mm; External Width:5.8mm; Insulation Resistance:10Mohm; No. of Pins:2; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Package / Case:Radial; Q @ Vr F:300; Q Test Frequency:1MHz; Temperature Coeff. +:500ppm/°C; Temperature Coefficient:+500ppm/°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Voltage Rating VDC:200V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV05E5001