Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CRS-DY-1804

Ring Tongue Terminal 18-22AWG Copper Red 20.06mm Electro Tin
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-DY-1804.

IHS

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
-17.52%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.569
$ 0.427
Stock
11,061
6,225
Authorized Distributors
1
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Stud
Stud
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm
Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton
Ring Tongue Terminal 18-22AWG ETP Copper 18.79mm Tin Scotchlok™
Ring Tongue Terminal 18-22AWG Electrolytic Copper 15.24mm Tin Case

Descriptions

Descriptions of Multicomp CRS-DY-1804 provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper Red 20.06mm Electro Tin
Ring Terminal
TERMINAL, RING TONGUE, #4, CRIMP, RED; Stud Size - Metric: M2.5; Stud Size - Imperial: #4; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: Red; Insulator Materi 14T2507
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#4; Wire Size (AWG):22-18; Insulator Material:Nylon; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Stud Size:#4 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]