Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CFS-DF-1825

Disconnect Terminal 18-22AWG Copper Red F 22.09mm Electro Tin

$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CFS-DF-1825.

element14 APAC

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity165142
CONN WIRE PIN TERM 16-22AWG PIDG / Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp
TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
PanduitFSD75-8-D
Insulated Ferrule, single wire, 20 AWG (.50mm), .31(8.0mm) pin length, white DIN end sleeve

Descriptions

Descriptions of Multicomp CFS-DF-1825 provided by its distributors.

Disconnect Terminal 18-22AWG Copper Red F 22.09mm Electro Tin
Push-On Terminal
TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; Product Range: CFS-DF Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG
Terminal; Connector Type:Female Disconnect; Termination Method:Crimp; Stud/Tab Size:0.250 x 0.032"; Wire Size (AWG):22-18; Insulator Material:Nylon; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Tab Width:0.250" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFS-DF-1825.