Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CFS-DF-1818

Disconnect Terminal 18-22AWG Copper Red F 20.57mm Electro Tin
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CFS-DF-1818.

IHS

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
-3.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-11-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity165142
CONN WIRE PIN TERM 16-22AWG PIDG / Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
TE Connectivity1-320551-2
Terminal, Ring Tongue, #8, Crimp, Green; |Amp Te Connectivity 1-320551-2
InsulKrimp Step Down Butt Splice from 14/16 to 18/22 AWG Wire, Blue with Red Stripe, Carton
TE Connectivity165168
TERMINAL, WIRE PIN, PIDG ;22-16AWG ;RED; TIN FINISH

Descriptions

Descriptions of Multicomp CFS-DF-1818 provided by its distributors.

Disconnect Terminal 18-22AWG Copper Red F 20.57mm Electro Tin
Push-On Terminal
TERMINAL, FEMALE DISCONNECT, 0.187IN RED; Product Range: CFS-DF Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 2 14T2276
Terminal; Connector Type:Female Disconnect; Termination Method:Crimp; Stud/Tab Size:0.187 x 0.020"; Wire Size (AWG):22-18; Insulator Material:Nylon; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Tab Width:0.187" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]