Multicomp BMCPCL1A

Contact PIN Solder RA
$ 0.168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BMCPCL1A.

Newark

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-42.37%

Descriptions

Descriptions of Multicomp BMCPCL1A provided by its distributors.

Contact PIN Solder RA
Avnet Japan
CONTACT, PCB, 25A; Product Range: -; Contact Gender: -; Contact Termination Type: Solder; For Use With: Modular Power Connectors; Wire Size AWG Max: -; Wire Size AWG Min: -; Current Rating: 25A; Contact Material: Copper; Contact
Contact, Through Hole; Rango De Producto:-; Para Usar Con:Modular Power Connectors; Contacto, Género:-; Contacto, Material:Cobre; Contacto, Chapado:-; Intensidad Nominal:25A; Tipo De Terminación Del Contacto:Agujero Pasante |Multicomp Pro BMCPCL1A

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]