Multicomp BAV199DW-7-F

Diode Switching 85V 0.2A 6-Pin SOT-363 T/R
$ 0.013
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BAV199DW-7-F.

Newark

Datasheet3 pages13 years ago

Inventory History

3 month trend:
-0.13%

Descriptions

Descriptions of Multicomp BAV199DW-7-F provided by its distributors.

Diode Switching 85V 0.2A 6-Pin SOT-363 T/R
DIODE, ULTRAFAST RECOVERY, 200mA, 85V, S; DIODE, ULTRAFAST RECOVERY, 200mA, 85V, SOT-363-6; Diode Configuration: Dual Pair Series; Repetitive Peak Reverse Voltage: 85V; Average Forward Current: 200mA; Forward Voltage Max: 1.
Diode, Ultrafast Recovery, 200Ma, 85V, Sot-363-6; Configuración De Diodo:Dos Pares En Serie; Tensión Inversa Repetitiva Vrrm, Máx.:85V; Corriente Directa If(Av):200Ma; Tensión Directa Vf Máx.:1.25V; Temperatura De Trabajo Máx.:150°C |Multicomp Pro BAV199DW-7-F

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV199DW7F