
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | B340A-13-F | 65,000 | 5K | |||||||||
| Newark | B340A-13-F | 5,068 | 1 | Cut Tape | ||||||||
| UnikeyIC | B340A-13-F | 65,000 | 5K | 4h | ||||||||
| Chip 1 Exchange | B340A-13-F | Contact | 22h |
Download Multicomp B340A-13-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Multicomp B340A-13-F provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names: