Multicomp ABM-716-RC

Mic Omnidirectional 2.2k Ohm -44dB 10V Round Wire Lead
$ 0.714
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ABM-716-RC.

element14 APAC

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-3.45%

Descriptions

Descriptions of Multicomp ABM-716-RC provided by its distributors.

Mic Omnidirectional 2.2k Ohm -44dB 10V Round Wire Lead
Avnet Japan
MICROPHONE, OMNI DIRECTIONAL, LEADED; Transducer Function: Microphone; Directivity: Omnidirectional; Frequency Response Min: 50Hz; Frequency Response Max: 16kHz; Supply Voltage Min: 2V; Supply Voltage Max: 10V; Sensitivity (dB
Microphone, 50Hz-16Khz, 10V; Microphone Type:Ecm; Directivity:Omnidirectional; Acoustic Overload Point (Aop):-; Supply Voltage Min:2V; Supply Voltage Max:10V; Sensitivity (Db):-44Db; Impedance:2.2Kohm; Sensor Case/Package:Module Rohs Compliant: Yes |Multicomp Pro ABM-716-RC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM716RC