Multicomp 90

Lamp, Incandescent, D.C. Bayonet, 13V, 7
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 90. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 90.

element14

Datasheet1 page24 years ago
Datasheet1 page15 years ago

Descriptions

Descriptions of Multicomp 90 provided by its distributors.

LAMP, INCANDESCENT, D.C. BAYONET, 13V, 7
Incandescent Lamp; Supply Voltage:13VDC; Base Type:D.C. Bayonet; Power Rating:7.54W; Bulb Size:G-6; Length:1.44"; Luminous Intensity (MSCP):6; Current Rating:0.58A; Average Bulb Life:750h; Bulb Length (MOL):1.44" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]