Multicomp 812022

Soldering Material/Accessories
$ 85.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 812022.

Newark

Datasheet3 pages14 years ago

Farnell

Inventory History

3 month trend:
-30.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp 812022 provided by its distributors.

Soldering Material/Accessories
SOLDER WIRE, 96.1/2.6/0.3 SN/AG/CU, 250G; Leaded / Lead Free:Lead Free; Flux Type:No Clean and Rosin Flux; Solder Alloy:96.1, 2.6, 0.3 Sn, Ag, Cu; External Diameter - Metric:1mm; External Diameter - Imperial:0.039"; Product Range:- RoHS Compliant: NA

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]