Descriptions of Multicomp 7715 provided by its distributors.
LAMP, INCAND, BI-PIN, 5V, 575mW; Supply Voltage:5V; Lamp Base Type:Bi Pin; Bulb Size:T-1; Power Rating:575mW; MSCP:0.15; Average Bulb Life:40000h; Bulb Length (MOL):0.38"; Current Rating:115mA; Current Rating:115mA; Lead Style:Bi-pin