Multicomp 703-1043

Led, W White, 5050, Plcc, 0.4W
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-104301
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-1043.

element14 APAC

Datasheet0 pages0 years ago

Newark

Descriptions

Descriptions of Multicomp 703-1043 provided by its distributors.

LED, W WHITE, 5050, PLCC, 0.4W
LED, W WHITE, 5050, PLCC, 0.4W; LED Colour: Warm White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 30mA; Forward Voltage: 3.2V; Luminous Intensity: 7500mcd; Viewing Angle: 120°; Lens Shape: Dome; Product Range: -; Autom
LED, W WHITE, 5050, PLCC, 0.4W; Bulb Size:(Not Available); LED Colour:Warm White; Viewing Angle:120°; LED Mounting:SMD; SVHC:No SVHC (19-Dec-2012); CCT:2900K; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]