Multicomp 703-1042

LED, WHITE, 5050, PLCC, 0.4W; LED Colour: Cool White; Luminous Flux @ Test: 110lm; CCT: 5000K; Forward Current @...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 703-1042. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-1042.

element14 APAC

Datasheet0 pages0 years ago

Descriptions

Descriptions of Multicomp 703-1042 provided by its distributors.

LED, WHITE, 5050, PLCC, 0.4W; LED Colour:Cool White; Luminous Flux @ Test:110lm; CCT:5000K; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward Voltage @ Test:4V; Viewing Angle:130°; LED Mounting:SMD; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]