Multicomp 703-1039

Tri-Color Red/Green/Blue 625nm/520nm/465nm 30mA 6-Pin SMD
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-1039.

Newark

Datasheet3 pages13 years ago

element14 APAC

CAD Models

Download Multicomp 703-1039 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Multicomp 703-1039 provided by its distributors.

Tri-Color Red/Green/Blue 625nm/520nm/465nm 30mA 6-Pin SMD
Avnet Japan
LED, RGB, 5050; LED Colour: Red, Green, Blue; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 120°; Lens Shape: Square; Forward Current / Colour: -; Luminous Intensit; Available until stocks are exhausted Alternative available
Led, Red/Grn/Blu, 450/1000/430 Mcd; Led Color:Red, Green, Blue; Led Mounting:Smd; Bulb Size:-; Viewing Angle:120°; Lens Shape:Round; Forward Current/Color:R 40Ma, G 40Ma, B 40Ma; Luminous Intensity/Color:R 450Mcd, G 1Cd, B 430Mcdrohs Compliant: Yes |Multicomp Pro 703-1039

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]