Multicomp 703-1038

LED Uni-Color Green 3-Pin(2+Tab) SMD
$ 0.409
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-1038.

Newark

Datasheet3 pages13 years ago

Related Parts

LED Uni-Color White Automotive 2-Pin PLCC T/R
SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
Full Rank, Tape & Reel Rohs Compliant: Yes |Cree Led CLM3C-MKW-CWAXB133
LED Uni-Color White 2-Pin PLCC T/R
Rectangle with Flat Top CLM3A SINGLE COLOR LED ARRAY White Warm LED Indication Discrete 5V 20mA 1680mcd 100mW
LED, SMD, PLCC2, SUPER BLUE, 470NM, 285MCD, WATER CLEAR, 120 DEG VIEWING ANGLE

Descriptions

Descriptions of Multicomp 703-1038 provided by its distributors.

LED Uni-Color Green 3-Pin(2+Tab) SMD
LED, GREEN, 3528, PLCC, 0.5W; LED Colour:Green; Viewing Angle:120°; Forward Voltage:3.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:525nm; SVHC:No SVHC (19-Dec-2012); Forward Current @ Test:150mA; Forward Current If Max:150mA; Forward Voltage @ Test:3.2V; Luminous Flux @ Test:16.1lm; No. of Pins:2; Operating Temperature Max:75°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +75°C; Opto Case Style:PLCC; Power Dissipation Pd:570mW
Led, Green, 3528, Plcc, 0.5W; Rango De Producto:Serie 703; Longitud De Onda Típ.:525Nm; Led Color:Verde; Intensidad Luminosa @ Test:-; Flujo Luminoso @ Test:16.1Lm; Corriente Directa @ Test:150Ma; Corriente Directa If Máx.:150Ma |Multicomp 703-1038

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]