Multicomp 703-1036

Led, Blue, 3528, Plcc, 0.5W
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 703-1036. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-1036.

Newark

Datasheet3 pages13 years ago

Descriptions

Descriptions of Multicomp 703-1036 provided by its distributors.

LED, BLUE, 3528, PLCC, 0.5W
LED, BLUE, 3528, PLCC, 0.5W; LED Colour:Blue; Viewing Angle:120°; Forward Voltage:3.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:465nm; SVHC:No SVHC (19-Dec-2012); Forward Current @ Test:150mA; Forward Current If Max:150mA; Forward Voltage @ Test:3.2V; Luminous Flux @ Test:4lm; No. of Pins:2; Operating Temperature Max:75°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +75°C; Opto Case Style:PLCC; Power Dissipation Pd:570mW

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]