Multicomp 703-1035

Led, Red, 3528, Plcc, 0.5W
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-103501
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-1035.

Newark

Datasheet3 pages13 years ago

Descriptions

Descriptions of Multicomp 703-1035 provided by its distributors.

Led, Red, 3528, Plcc, 0.5W
LED, RED, 3528, PLCC, 0.5W; Product Range: 703 Series; LED Colour: Red; Wavelength Typ: 624nm; Viewing Angle: 120°; Luminous Flux @ Test: 8.5lm; Forward Current If Max: 150mA; Forward Current @ Test: 150mA; Forward Voltage @ Te
LED, RED, 3528, PLCC, 0.5W; LED Colour:Red; Viewing Angle:120°; Forward Voltage:2.5V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:624nm; SVHC:No SVHC (19-Dec-2012); Forward Current @ Test:150mA; Forward Current If Max:150mA; Forward Voltage @ Test:2.5V; Luminous Flux @ Test:8.5lm; No. of Pins:2; Operating Temperature Max:75°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +75°C; Opto Case Style:PLCC; Power Dissipation Pd:420mW

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]