Multicomp 703-1029

LED, Cool White, 2200 mcd, 120 , 30 mA, 3.3 V
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-102901
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-1029.

Newark

Datasheet3 pages13 years ago

element14 APAC

Descriptions

Descriptions of Multicomp 703-1029 provided by its distributors.

LED, Cool White, 2200 mcd, 120 , 30 mA, 3.3 V
LED, WHITE, 3528, PLCC, 0.6W; LED Colour: Cool White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 30mA; Forward Voltage: 3.3V; Luminous Intensity: 2200mcd; Viewing Angle: 120°; Lens Shape: Dome; Product Range: -; Automot
LED, WHITE, 3528, PLCC, 0.6W; Bulb Size:(Not Available); LED Colour:Cool White; Viewing Angle:120°; LED Mounting:SMD; CCT:6000K; Forward Current @ Test:20mA; Forward Current If Max:350mA; Forward Voltage @ Test:3.2V; Luminous Flux @ Test:5.1lm; Luminous Intensity @ Test:2.098cd; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Power Dissipation Pd:120mW

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]